Microchip MIC29152WT

MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-220-5
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29152WT.

Microchip

Datasheet42 pages7 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-39.92%

CAD Models

Download Microchip MIC29152WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-28
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMIC2941AWT
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
Texas InstrumentsLP3965ET-ADJ/NOPB
1.5-A, low-dropout voltage regulator with sense & enable 5-TO-220 -40 to 125
Texas InstrumentsLP3875ET-3.3/NOPB
1.5-A, 7-V, low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP3855ET-1.8/NOPB
1.5-A, 7-V, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
LDO Regulator Pos 0.8V to 5V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
LDO Regulator Pos 3.3V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip MIC29152WT provided by its distributors.

MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-220-5
Microchip LDO Regulator, 1.25V to 26V Out, 1.5A Max, Single Output, TO-220, TH, 5-Pin
V REG ADJ +2.3/26V, 29152, TO-220-5; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 26V; Output Current: 1.5A; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: TO-220; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; Base Number: 29152; IC Generic Number: 29152; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 1%; Output Voltage Adjustable Range: 1.25V to 26V; Output Voltage Max: 26V; Output Voltage Min: 1.25V; Primary Input Voltage: 26V; Supply Voltage Min: 2.5V; Termination Type: Through Hole; Voltage Regulator Type: Positive Adjustable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29152WT.