Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3846J

Current Mode PWM Controller 16-CDIP 0 to 70
$ 10.823

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3846J.

Texas Instruments

Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Datasheet10 pages24 years ago
Technical Drawing2 pages23 years ago
Datasheet3 pages28 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3846J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.823
$ 3.83
$ 3.83
Stock
147,544
893,822
893,822
Authorized Distributors
2
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
13.5 V
13.5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
J
PDIP
PDIP
Number of Pins
16
16
16

Related Parts

Texas InstrumentsUC1524AJ
Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP16
Texas InstrumentsUC2524AJ
Boost,Flyback,Forward,Full-Bridge,Half-Bridge,Push-Pull 450KHz 2 60V CDIP-16 19.56mm*4.57mm
Texas InstrumentsUC3524AJ
Advanced egulating Pulse Width Modulators 16-CDIP 0 to 70
Texas InstrumentsUC2525AJ
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16
Texas InstrumentsUC1525BJ
Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, CDIP16
Texas InstrumentsUC3525AJ
UC3525 Regulating Pulse Width Modulator Dual Output 400kHz Ceramic DIP-16

Descriptions

Descriptions of Texas Instruments UC3846J provided by its distributors.

Current Mode PWM Controller 16-CDIP 0 to 70
Boost,Flyback,Forward Converter,Half-Bridge,Push-Pull Yes 500KHz Transistor Driver 2 CDIP-16 Through hole mounting
SWITCHING CONTROLLER
CUR MODE PWM CONT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.