Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2524AJ

Boost, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull 450KHz 2 60V CDIP-16 19.56mm*4.57mm
$ 13.449
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2524AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages23 years ago

Augswan

Sierra IC

CAD Models

Download Texas Instruments UC2524AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.449
$ 8.36
$ 8.36
Stock
64,518
149,258
149,258
Authorized Distributors
1
2
2
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
60 V
60 V
60 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC1524AJ
Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP16
Texas InstrumentsUC3524AJ
Advanced egulating Pulse Width Modulators 16-CDIP 0 to 70
Texas InstrumentsUC3846J
Current Mode PWM Controller 16-CDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UC2524AJ provided by its distributors.

Boost,Flyback,Forward,Full-Bridge,Half-Bridge,Push-Pull 450KHz 2 60V CDIP-16 19.56mm*4.57mm
Advanced egulating Pulse Width Modulators 16-CDIP -40 to 85
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin CDIP
0.2 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX CDIP16
UC2524AM ADVANCED REGULATING PUL / Regulator Output DC-DC Controller IC
UC2524AM ADVANCED REGULATING PUL
ADVANCED REGULATING PULSE WIDTH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.