Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC1524AJ

Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1524AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+191%

CAD Models

Download Texas Instruments UC1524AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.36
$ 8.36
Stock
305,292
147,367
147,367
Authorized Distributors
0
2
2
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
60 V
60 V
60 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC3524AJ
Advanced egulating Pulse Width Modulators 16-CDIP 0 to 70
Texas InstrumentsUC3846J
Current Mode PWM Controller 16-CDIP 0 to 70
Texas InstrumentsUC1846J
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, CDIP16

Descriptions

Descriptions of Texas Instruments UC1524AJ provided by its distributors.

Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP16
Texas Instruments Voltage Mode PWM Controller 16-Pin CDIP TH Max 500kHz
FPGA - Field Programmable Gate Array FPGA - Cyclone III 1539 LABs 156 IOs
Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 16-CDIP -55 to 125
VOLT MODE PWM CNTRLR 60V 200MA 16CDIP
Advanced Regulating Pulse Width Modulators
Texas Instruments UC1524AJ PWM控制器
ADVANCED 40 VCC, DOUBLE ENDED 30
ADVANCED REGULATING PWM; Max Input Voltage:40V; Max Output Voltage:80V; Max Output Current:200mA; Output Type:Voltage; Input Current:5mA; Frequency:43kHz; Power Dissipation:1W; Min Supply Voltage:8V; Max Supply Voltage:40V; Termination Type:Through Hole; Case Style:CDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC 1524 AJ