Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3525AJ

UC3525 Regulating Pulse Width Modulator Dual Output 400kHz Ceramic DIP-16
$ 6.832
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3525AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet13 pages18 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet4 pages28 years ago

Sierra IC

CAD Models

Download Texas Instruments UC3525AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.832
$ 1
$ 1
Stock
21,910
809,916
809,916
Authorized Distributors
0
6
6
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Push-Pull
Push-Pull
Output Voltage
-
5.1 V
5.1 V
Min Input Voltage
-
8 V
8 V
Max Input Voltage
-
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
400 kHz
400 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
DIP
DIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsUC3527AJ
Boost,Flyback,Forward,Full-Bridge,Half-Bridge,Push-Pull 400KHz 2 DIP Through hole mounting
Texas InstrumentsUC1525AJ
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16
Texas InstrumentsUC2525AJ
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16

Descriptions

Descriptions of Texas Instruments UC3525AJ provided by its distributors.

UC3525 Regulating Pulse Width Modulator Dual Output 400kHz Ceramic DIP-16
egulating Pulse Width Modulators 16-CDIP 0 to 70
0.5 A SWITCHING CONTROLLER 400 kHz SWITCHING FREQ-MAX CDIP16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin CDIP
Boost,Buck,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 100Hz~400KHz Transistor Driver 2 CDIP-16 19.56mm*6.92mm*4.57mm
Regulating Pulse Width Modulators

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.