Microchip MIC29312WT

MIC29312 Series 3 A ADJ 1.24 to 15 Vout Fast-Response LDO Regulator - TO-220-5
$ 2.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29312WT.

SHENGYU ELECTRONICS

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+128%

CAD Models

Download Microchip MIC29312WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 1.27
Stock
276,802
219,253
Authorized Distributors
6
1
Polarity
Positive
Positive
Output Type
Adjustable
-
Number of Regulators
1
1
Max Output Voltage
15 V
-
Min Output Voltage
1.24 V
-
Output Voltage
15 V
15 V
Output Current
3 A
3 A
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220-5
Number of Pins
5
-
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
16 V
-

Supply Chain

Projected EOL Date2034-05-09
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS75801KC
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85
Texas InstrumentsLP3966ET-ADJ/NOPB
3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsLP3856ET-1.8
3A Fast Ultra Low Dropout Linear Regulator 5-TO-220 -40 to 125
MicrochipMIC29302WT
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-220-5

Descriptions

Descriptions of Microchip MIC29312WT provided by its distributors.

MIC29312 Series 3 A ADJ 1.24 to 15 Vout Fast-Response LDO Regulator - TO-220-5
LDO Regulator Pos 1.24V to 15V 3A 5-Pin (5+Tab) TO-220
LDO VOLT REG, 3A, 1.24-15V, TO-220-5; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 15V; Output Current: 3A; Dropout Voltage Vdo: 600mV; LDO Regulator Case Style: TO-220; No. of Pins: 5Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 15V; Output Voltage Min: 1.24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.