Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38859T-1.2/NOPB

3-A, low-VIN (1.15-V), high-accuracy, ultra-low-dropout voltage regulator 5-TO-220 -40 to 125
$ 2.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38859T-1.2/NOPB.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet16 pages14 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments LP38859T-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38859T-1.2/NOPB.

Related Parts

Texas InstrumentsLP38843T-1.5/NOPB
3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP38856T-1.2/NOPB
IC REG LINEAR 1.2V 3A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Texas InstrumentsLP38856T-0.8/NOPB
3A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-TO-220 -40 to 125
MicrochipMIC29302WT
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-220-5
MicrochipMIC29312WT
MIC29312 Series 3 A ADJ 1.24 to 15 Vout Fast-Response LDO Regulator - TO-220-5

Descriptions

Descriptions of Texas Instruments LP38859T-1.2/NOPB provided by its distributors.

3-A, low-VIN (1.15-V), high-accuracy, ultra-low-dropout voltage regulator 5-TO-220 -40 to 125
IC REG LINEAR 1.2V 3A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
80dB~65dB(120Hz~1kHz) 8.5mA positive electrode Fixed 3A 1 1.2V 1.15V 1.2V 5.5V 450mV@ 3A 0.2%/A(Typ) 0.04(Typ) TO-220-5 Through hole mounting 10.16mm*4.57mm*8.64mm
V REG LDO DR 3.0A 1.2V, TO-220-5; Voltage, input max:5.5V; Current, output max:3A; Voltage, dropout:0.35V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:38859; Case style:TO-220; Pins, No. of:5; Tolerance, operating voltage +:3%; Voltage, input min:1.55V; Voltage, output:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38859T-1.2NOPB
  • LP38859T1.2/NOPB