Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3823DWTR

8.4V~30V Boost,Buck,Flyback,Forward 1MHz 1.5A Non isolated No 100% SOIC-16 SMD mount,glue mount

$ 2.723
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3823DWTR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages26 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3823DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.723
$ 3.797
$ 3.797
Stock
438,814
489,628
489,628
Authorized Distributors
3
4
4
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

CS Series 9 mA 1 MHz SMT Enhanced Current Mode PWM Controller - SOIC-16
Texas InstrumentsUC28023DWR
IC REG CTRLR MULT TOP 16SOIC / Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R
Texas InstrumentsUC28023DW
Single ended economy high speed PWM controller 16-SOIC -40 to 105
CS Series 14 mA 1 MHz SMT Enhanced Voltage Mode PWM Controller - SOIC-16
MC Series 30 mA 1 MHz SMT High Speed Single-Ended PWM Controller - SOIC-16W
Texas InstrumentsUC2823DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UC3823DWTR provided by its distributors.

8.4V~30V Boost,Buck,Flyback,Forward 1MHz 1.5A Non isolated No 100% SOIC-16 SMD mount,glue mount
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R
30-V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70
PWM Power Supply Controllers High Speed PWM Controller
UC3823 ACTIVE (Last Updated: 2days ago) Current Limiting Tape & Reel (TR) dc ac converter 30V 10.3mm 1MHz 200mA
IC REG CTRLR PWM CM/VM 16-SOIC
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:1W; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Current, Voltage; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.