Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2823DW

Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2823DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages26 years ago

element14 APAC

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.68%

CAD Models

Download Texas Instruments UC2823DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.8
$ 3.8
$ 3.8
Stock
309,571
497,551
497,551
Authorized Distributors
4
3
3
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
13 V
13 V
13 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

CS Series 9 mA 1 MHz SMT Enhanced Current Mode PWM Controller - SOIC-16
Texas InstrumentsUC28023DWR
IC REG CTRLR MULT TOP 16SOIC / Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R
Texas InstrumentsUC3823DWTR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R
Texas InstrumentsUC28023DW
Single ended economy high speed PWM controller 16-SOIC -40 to 105
CS Series 14 mA 1 MHz SMT Enhanced Voltage Mode PWM Controller - SOIC-16
MC Series 30 mA 1 MHz SMT High Speed Single-Ended PWM Controller - SOIC-16W

Descriptions

Descriptions of Texas Instruments UC2823DW provided by its distributors.

Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube
30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 80% duty cycle , -25C to 85C 16-SOIC -25 to 85
2 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO16
Converter No, Boost/Buck/Flyback/Forward, Transistor Driver, 1 Ch, 30V, 8.4V, SOIC-16, SMD, 10.28mm × 7.52mm × 2.35mm
460kHz 8.4V~30V 1 SOP-16-300mil DC-DC Controllers ROHS
PWM Power Supply Controllers High Speed PWM Controller
UC2823 Buck Boost Flyback Forward Converter Tube e4 DC to DC switching controller 30ns 200mA 473.692182mg 13V
Pwm Controller, Smps, 30V, Soic-16; Input Voltage:-; Output Voltage:13V; Output Current:200Ma; Supply Voltage Min:10V; Supply Voltage Max:30V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2823DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2823DW .