Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC28023DW

Single ended economy high speed PWM controller 16-SOIC -40 to 105
$ 2.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC28023DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages16 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.95%

CAD Models

Download Texas Instruments UC28023DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.825
$ 2.588
$ 2.588
Stock
322,458
272,561
272,561
Authorized Distributors
3
3
3
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13 V
13 V
13 V
Min Input Voltage
-
-
-
Max Input Voltage
30 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

CS Series 9 mA 1 MHz SMT Enhanced Current Mode PWM Controller - SOIC-16
Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities
CS Series 14 mA 1 MHz SMT Enhanced Voltage Mode PWM Controller - SOIC-16
Texas InstrumentsUC2823DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube
Texas InstrumentsUC3823DWTR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R
Texas InstrumentsUC3823DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UC28023DW provided by its distributors.

Single ended economy high speed PWM controller 16-SOIC -40 to 105
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 340KHz~460KHz Transistor Driver 1 30V 9V SOIC-16 SMD mount
UC28023 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 60ns 500mA 473.692182mg 13V
IC, FIX-FREQ HS PWM CTRLR 16-SOIC; Input Voltage:30V; Output Voltage:13V; Output Current:500mA; Frequency:1MHz; Power Dissipation Pd:1W; Supply Voltage Range:9V to 30V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:28023; Controller Type:Current Mode PWM; Input Current:25mA; Input Voltage Max:30V; Output Current Max:1.5A; Output Type:Totem Pole; Output Voltage Max:13.5V; Package / Case:SOIC; Supply Voltage Max:30V; Supply Voltage Min:9V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC28023DW.