What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC33023DWR2G

MC Series 30 mA 1 MHz SMT High Speed Single-Ended PWM Controller - SOIC-16W

$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33023DWR2G.

IHS

Datasheet19 pages5 years ago

Augswan

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33023DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 2.875
$ 2.875
Stock
190,106
4,685,995
4,685,995
Authorized Distributors
2
4
4
Efficiency
-
-
-
Min Input Voltage
8.8 V
-
-
Max Input Voltage
30 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
500 mA
-
-
Power Rating
-
-
-
Topology
Flyback
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Isolation Voltage
-
-
-
Max Switching Frequency
1 MHz
-
-
Voltage - Output 2
-
-
-
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

CS Series 9 mA 1 MHz SMT Enhanced Current Mode PWM Controller - SOIC-16
Texas InstrumentsUC28023DWR
IC REG CTRLR MULT TOP 16SOIC / Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R
Texas InstrumentsUC28023DW
Single ended economy high speed PWM controller 16-SOIC -40 to 105
CS Series 14 mA 1 MHz SMT Enhanced Voltage Mode PWM Controller - SOIC-16
Flyback,Forward Converter,Push-Pull No 1MHz Transistor Driver 1 SOIC-16 SMD mount,glue mount
Texas InstrumentsUC2823DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube

Descriptions

Descriptions of onsemi MC33023DWR2G provided by its distributors.

MC Series 30 mA 1 MHz SMT High Speed Single-Ended PWM Controller - SOIC-16W
8.4V~30V Forward 1MHz 500mA(Max) 5.05V 5.15V isolate No 90% SOIC-16 SMD mount,glue mount
High Speed Single-Ended PWM Controller, Up to 1 MHz Voltage-or-Current-Mode Operation
MC33023 ACTIVE NOT REC (Last Updated: 1week ago) Current Limiting Tape & Reel (TR) dc ac converter 30V 2.65mm 1MHz 500mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33023DWR2G.