Texas Instruments UC3709N

1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 25-ns prop delay, and regulated 5-V output 8-PDIP 0 to 70
$ 10.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3709N.

Farnell

Datasheet15 pages12 years ago

Texas Instruments

Factory Futures

Mouser

Newark

Inventory History

3 month trend:
-18.73%

CAD Models

Download Texas Instruments UC3709N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.852
$ 10.279
$ 10.279
Stock
223,284
194,237
194,237
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
-
80 ns
80 ns
Fall Time
80 ns
80 ns
80 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
1 W
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC2709N
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and regulated 5-V output 8-PDIP -40 to 85
Texas InstrumentsUC2709NG4
Driver 1.5A 2-OUT High Speed Inv 8-Pin PDIP Tube
Texas InstrumentsUCC27324P
16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP -40 to 125
Analog DevicesMAX680CPA+
MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
Analog DevicesMAX680EPA+
MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 7.87mm 10mA 727mW

Descriptions

Descriptions of Texas Instruments UC3709N provided by its distributors.

1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 25-ns prop delay, and regulated 5-V output 8-PDIP 0 to 70
Ic, Mosfet Driver, High-Speed, Dip-8; De; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Yes
Low Side MOSFET 1.5A 5V~40V 1.5A DIP-8 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3709N .