Texas Instruments UC2709N

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and regulated 5-V output 8-PDIP -40 to 85
$ 10.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2709N.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages26 years ago

Newark

Mouser

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2709N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.279
$ 10.852
$ 10.852
Stock
201,838
219,643
219,643
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
80 ns
-
-
Fall Time
80 ns
80 ns
80 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
1 W
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3709N
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 25-ns prop delay, and regulated 5-V output 8-PDIP 0 to 70
Texas InstrumentsUC2709NG4
Driver 1.5A 2-OUT High Speed Inv 8-Pin PDIP Tube
Texas InstrumentsUCC27324P
16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP -40 to 125
Analog DevicesMAX680CPA+
MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
Analog DevicesMAX680EPA+
MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 7.87mm 10mA 727mW

Descriptions

Descriptions of Texas Instruments UC2709N provided by its distributors.

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and regulated 5-V output 8-PDIP -40 to 85
Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDIP8
MOSFET DRVR 1.5A 2-OUT High Speed Inv 8-Pin PDIP Tube
1.5 A 2 CHANNEL BUF OR INV BASED MOSFET DRIVER PDIP8
Inverted-Phase MOSFET, N-Ch, P-Ch, Low-Side, 20ns, 5V, 40V, 800mV, 2.2V, 1.5A, 1.5A, DIP, TH, 5.08mm H
IC, MOSFET DRIVER, HIGH-SPEED, DIP-8
IC DUAL HIGH SID FET DRIVER 8DIP
MOSFET Drivers Inverting High-Speed
IC DAC MULTI +5V 12BIT 10-UMAX

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.