Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3706DWTR

IC GATE DRVR LOW-SIDE 16SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
$ 4.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3706DWTR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages26 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments UC3706DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.014
$ 6.338
$ 6.338
Stock
295,683
281,708
281,708
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
140 ns
140 ns
140 ns
Fall Time
130 ns
130 ns
130 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC3706DW
IC GATE DRVR LOW-SIDE 16SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
Texas InstrumentsUC3707DWTR
IC GATE DRVR LOW-SIDE 16SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
Texas InstrumentsUC3707DW
IC GATE DRVR LOW-SIDE 16SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of Texas Instruments UC3706DWTR provided by its distributors.

IC GATE DRVR LOW-SIDE 16SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 40-ns fall time, and dual-inputs for each output 16-SOIC 0 to 70
40ns 2 5V 40V 800mV,2.2V Inverting,Non-Inverting MOSFET,N 30ns 1.5A,1.5A SOIC-16 , 2.35mm
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:5V; Supply Voltage Max:40V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Fall Time, tf:40ns; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.