What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UC2856QDWRQ1

Automotive 8V to 40V, up to 1MHz current mode PWM controller 16-SOIC -40 to 125
$ 3.769
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2856QDWRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments UC2856QDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.769
$ 4.056
$ 4.056
Stock
230,832
273,393
273,393
Authorized Distributors
3
5
5
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
13.1 V
13.1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC3856DW
40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC3856DWTR
40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC2856DWTR
40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
Buck,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16 , 1.75mm
Switching Controller, Current-mode, 0.01A, 320kHz Switching Freq-Max, PDSO16
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments UC2856QDWRQ1 provided by its distributors.

Automotive 8V to 40V, up to 1MHz current mode PWM controller 16-SOIC -40 to 125
Current Mode PWM Controller 1.5A 220kHz Automotive 16-Pin SOIC T/R
Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, PDSO16
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16
UC2856-Q1 AUTOMOTIVE 8V TO 40V,
UC2856 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) Automotive AEC-Q100 DC to DC switching controller 40ns 1.5A 420.395078mg 5.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.