Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2854DW

Pfc Pre-regulator, 35V, 16-SOIC; Uvlo: 16; Msl: Msl 2 - 1 An; Svhc: No Svhc (15-JAN-2019)
$ 3.111
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2854DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Datasheet13 pages17 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages28 years ago

Newark

Mouser

Farnell

Augswan

Inventory History

3 month trend:
+2.00%

CAD Models

Download Texas Instruments UC2854DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.111
$ 3.22
$ 3.22
Stock
726,093
1,257,616
1,257,616
Authorized Distributors
5
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-
Power Dissipation
-
1 W
1 W
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
Texas InstrumentsUC3854DW
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsUC3854BDW
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUC3854ADW
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
onsemiTL494CDG
SWITCHMODE TM Pulse Width Modulation Control Circuit | IC REG CTRLR BCK/PSH-PULL 16SOIC

Descriptions

Descriptions of Texas Instruments UC2854DW provided by its distributors.

PFC PRE-REGULATOR, 35V, 16-SOIC; UVLO: 16; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, –40°C to 85°C 16-SOIC -40 to 85
Power Factor Correction (PFC) ICs High Power-Factor Preregulator
10mA 14.5V 30V SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
GULL WING Surface Mount Active ROHS3Compliant PFC IC Average Current -40C~85C 2.65mm 1.5mA 200kHz
IC PFC CTR AVERAGE 200KHZ 16SOIC
IC PFC CTRLR AVERAGE CURR 16SOIC
UC2854 HIGH POWER FACTOR PRE-REG
IC PWR SWITCH N-CHANNEL 1:1 8SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2854DW .