Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV494BDR2G

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV494BDR2G.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages3 years ago

HQonline

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.10%

CAD Models

Download onsemi NCV494BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.832
$ 0.453
$ 0.453
Stock
1,218,635
683,907
683,907
Authorized Distributors
6
6
6
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
-
-
-
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
200 kHz
200 kHz
200 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
onsemiTL494CDG
SWITCHMODE TM Pulse Width Modulation Control Circuit | IC REG CTRLR BCK/PSH-PULL 16SOIC
onsemiTL494BDG
Buck, Push-Pull Yes 200kHz Transistor Driver 2 40V 7V SOIC-16 SMD 10mm × 3.9mm × 1.5mm
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADWTR
30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 16-SOIC -40 to 85
Texas InstrumentsUC2845ADW
30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi NCV494BDR2G provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Voltage Mode PWM Controller 200kHz Automotive 16-Pin SOIC T/R
Buck, Push-Pull Yes 40kHz Transistor Driver 1 40V 7V SOIC-16 SMD, Adhesive Mount 10mm × 4mm × 1.5mm
NCV494BDR2G, PWM CONTROLLER 200 KHZ, 7 - 40 V, 16-PIN SOIC
40kHz 7V~40V 1 SOP-16 DC-DC Controllers ROHS
IC REG CTRLR BCK/PSH-PULL 16SOIC
RES SMD 562K OHM 1% 1/16W 0402
Switching Controllers Switchmode PWM
SWITCHING CONTROLLER, VOLTAGE-MO
The TL494 incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The TL494 contains two error amplifiers an on-chip adjustable oscillator a dead-time control (DTC) comparator a pulse-steering control flip-flop a 5-V 5%-precision regulator and output-control circuits. The error amplifiers exhibit a common-mode voltage range from -0.3 V to VCC -2 V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT or it can drive the common circuits in synchronous multiple-rail power supplies. The uncommitted output transistors provide either common-emitter or emitter-follower output capability. The TL494 provides for push-pull or single-ended output operation which can be selected through the output-control function. The architecture of this device prohibits the possibility of either output being pulsed twice during push-pull operation. The TL494C is characterized for operation from 0C to 70C. The TL494I is characterized for operation from -40C to 85C. The TL494B is characterized for operation from -40C to 125C. The NCV494B is characterized for -40C to 125C and certified for automotive applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd