Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3854ADW

Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
$ 3.915
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3854ADW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages16 years ago
Datasheet4 pages23 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments UC3854ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.915
$ 2.509
$ 2.509
Stock
1,238,861
767,824
767,824
Authorized Distributors
5
1
1
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
200 kHz
115 kHz
115 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
Texas InstrumentsUC3854DW
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
onsemiTL494CDG
SWITCHMODE TM Pulse Width Modulation Control Circuit | IC REG CTRLR BCK/PSH-PULL 16SOIC
Texas InstrumentsUC2854ADW
IC, PFC PRE-REGULATOR, 35V, 16-SOIC; UVL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC3854BDW
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UC3854ADW provided by its distributors.

Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Power Factor Correction Preregulator 0.3mA 200kHz 16-Pin SOIC Tube
Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., 0°C to 70°C 16-SOIC 0 to 70
IC PFC CTRLR AVERAGE CURR 10V ~ 20V 200kHz 0 ~ 70°C 16SOIC
Power Factor Correction (PFC) ICs Enhanced High Power Factor Preregulator
10V, 20V, SOIC-16, SMD, 10.28mm × 7.52mm × 2.35mm
IC PFC CTR AVERAGE 200KHZ 16SOIC
Tube UC3854 ACTIVE (Last Updated: 3days ago) e4 power factor correction device 10V~20V 200kHz 250muA 2.65mm
IC CLK BUFFER 3:10 200MHZ 32QFN
PFC PRE-REGULATOR, 35V, 16-SOIC
AC-DC Controller And Voltage Regulator
POWER-FACTOR PREREG, 3854, SOIC16; Termination Type:SMD; Case style:SOIC; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:3854; IC Generic number:3854; Pins, No. of:16; Temperature range, IC:Commercial; Voltage, output:12.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.