Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3854BDW

Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
$ 3.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3854BDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages23 years ago

Farnell

Mouser

HQonline

element14

Inventory History

3 month trend:
-5.99%

CAD Models

Download Texas Instruments UC3854BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.305
$ 3.23
$ 3.23
Stock
1,326,192
316,803
316,803
Authorized Distributors
3
2
2
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
200 kHz
115 kHz
115 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
Texas InstrumentsUC3854DW
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsUC3854ADW
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
onsemiTL494CDG
SWITCHMODE TM Pulse Width Modulation Control Circuit | IC REG CTRLR BCK/PSH-PULL 16SOIC
Texas InstrumentsUC2854ADW
IC, PFC PRE-REGULATOR, 35V, 16-SOIC; UVL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments UC3854BDW provided by its distributors.

Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Power Factor Correction Preregulator 0.3mA 115kHz 16-Pin SOIC Tube
Power Factor Correction (PFC) ICs Enhanced High Power Factor Preregulator
PFC IC Operating temperature: 0...+70 °C Series: UC3854 Package: SO-16
200kHz 10V~20V SOP-16-300mil AC-DC Controllers & Regulators ROHS
1.5 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDSO16
Texas Instruments PFCchip, SOICencapsulation, surface mount installation, 16Pin, Highest115 kHz, Highest+70 °C
IC PFC CTR AVERAGE 200KHZ 16SOIC
Tube UC3854 ACTIVE (Last Updated: 3days ago) e4 power factor correction device 10V~20V 200kHz 250muA 2.65mm
IC PFC CTRLR AVERAGE CURR 16SOIC
AC-DC Controller And Voltage Regulator
TEXAS INSTRUMENTS UC3854BDW UVLO:10.5V
ENHANCED HIGH PWR FACTOR PREREG<AZ
HIGH ISOLATION SPDT, 30GHZ, LOW
IC, CONTROLLER SUPPLY MIN 10V; UVLO:10.5V; Supply Voltage Min:10V; Supply Voltage Max:20V; Startup Current:250µA; Operating Supply Current:12mA; Controller IC Case Style:SOIC; No. of Pins:16Pins; Duty Cycle (%):95%; Frequency:200kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:10V to 20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3854BDW .
  • UC3854BDW.
  • UC3854BDW...