Texas Instruments UC2845D

CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 50ns -40C~85C TA 500kHz 13.5V
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2845D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages27 years ago

Newark

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.23%

CAD Models

Download Texas Instruments UC2845D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.886
$ 0.886
Stock
425,074
374,456
374,456
Authorized Distributors
4
4
4
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
-
13.5 V
13.5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3843AD
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube
Texas InstrumentsUC3842AD
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 14-SOIC 0 to 70
Texas InstrumentsUC2845AD
30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UC2845D provided by its distributors.

CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 50ns -40C~85C TA 500kHz 13.5V
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
IC REG CTRLR MULT TOP 14SOIC / HIGH PERFORMANCE CURRENT MODE CONTROLLERS
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85
Current Mode PWM Controller 200mA 500kHz 14-Pin SOIC Tube
Boost/Buck/Flyback/Forward Up~500kHz Transistor Driver 1 5V 25V 8.2V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
PWM Power Supply Controllers Current Mode PWM
UC2845 - CURRENT-MODE PWM CONTRO
CURRENT-MODE PWM CONTROLLER <AZ
Pwm Controller Current Mode, Smd; Input Voltage:25V; Output Voltage:13.5V; Output Current:200Ma; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller Ic Case Style:Soic; No. Of Pins:14Pins; Frequency:500Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2845D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2845D .