Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2842AD

IC PWM BOOST FLYBACK CM 14SOIC Power Supply Controller PWM Controller 14-SOIC
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2842AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages24 years ago
Datasheet3 pages28 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments UC2842AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.694
$ 0.595
$ 0.595
Stock
427,138
761,132
761,132
Authorized Distributors
5
4
4
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
15 V
15 V
15 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC3843AD
IC REG CTRLR MULT TOP 14SOIC Power Supply Controller PWM Controller 14-SOIC
Texas InstrumentsUC2845D
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsUC3844AD
Transistor Driver Boost/Buck/Flyback/Forward Up~500kHz SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments UC2842AD provided by its distributors.

IC PWM BOOST FLYBACK CM 14SOIC Power Supply Controller PWM Controller 14-SOIC
PWM CONTROLLER, SMPS, 25V, SOIC-14; Tension, entrée: 25V; Tension, sortie: 15V; Courant, sortie: 200mA; Tension, alimentation min.: 12V; Tension, alimentation max..: 25V; Type de boîtier de contrôleur: SOIC; Nombre de broches:
PWM CONTROLLER, SMPS, 25V, SOIC-14; Input Voltage:25V; Output Voltage:15V; Output Current:200mA; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller IC Case Style:SOIC; No. of Pins:14Pins; Frequency:450kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2842AD .