Texas Instruments UC3844AD

Transistor Driver Boost/Buck/Flyback/Forward Up~500kHz SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
$ 0.821
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3844AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages24 years ago
Datasheet3 pages29 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+2.81%

CAD Models

Download Texas Instruments UC3844AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.821
$ 0.501
$ 0.501
Stock
84,186,391
311,967
311,967
Authorized Distributors
5
5
5
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
15 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3843AD
Texas Instruments Current Mode PWM Controller, 14-Pin SOIC SMD, Max 500 kHz
Texas InstrumentsUC2845D
CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 50ns -40C~85C TA 500kHz 13.5V
Texas InstrumentsUC3842AD
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UC3844AD provided by its distributors.

Transistor Driver Boost/Buck/Flyback/Forward Up~500kHz SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0°C to 70°C 14-SOIC 0 to 70
CURRENT MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
PWM Power Supply Controllers Current Mode
Pulse Width Modulation (PWM) Controller
Ic, Current Mode Pwm Ctrl, 30V, Soic-14; Input Voltage:25V; Output Voltage:15V; Output Current:200Ma; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller Ic Case Style:Soic; No. Of Pins:14Pins; Frequency:500Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3844AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3844AD .
  • UC3844AD..