Texas Instruments UC3843AD

Texas Instruments Current Mode PWM Controller, 14-Pin SOIC SMD, Max 500 kHz
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3843AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages24 years ago
Datasheet3 pages29 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-2.86%

CAD Models

Download Texas Instruments UC3843AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.424
$ 0.424
Stock
247,956
17,547,462
17,547,462
Authorized Distributors
4
5
5
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
13.5 V
15 V
15 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL2844DR
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC T/R
Texas InstrumentsUC3843ADTR
IC REG CTRLR MULT TOP 14SOIC / Current Mode PWM Controller 5V 1A 500kHz 14-Pin SOIC T/R
Texas InstrumentsTL2845DR
Transistor Driver, Boost/Flyback/Forward Up~500kHz, 30V, SOIC-14, SMD, Adhesive Mount

Descriptions

Descriptions of Texas Instruments UC3843AD provided by its distributors.

Texas Instruments Current Mode PWM Controller, 14-Pin SOIC SMD, Max 500 kHz
30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70
IC REG CTRLR MULT TOPOLOGY 8SOIC
PWM Power Supply Controllers Current Mode
Pulse Width Modulation (PWM) Controller;
Texas Instruments UC3843AD PWM控制器
RS APAC
Pwm Controller, 500Khz, 7.6V-30V, Soic14; Input Voltage:25V; Output Voltage:13.5V; Output Current:1A; Supply Voltage Min:7.6V; Supply Voltage Max:30V; Controller Ic Case Style:Soic; No. Of Pins:14Pins; Frequency:500Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3843AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3843AD .
  • UC3843AD ..
  • UC3843AD.