Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC28025DWG4

TEXAS INSTRUMENTS UC28025DWG4PWM Controller, 30V-9V supply, 1 MHz, 13.5V/200mA out, SOIC-16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC28025DWG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages16 years ago

Mouser

Farnell

Newark

Arrow Electronics

CAD Models

Download Texas Instruments UC28025DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.418
$ 2.418
Stock
174,782
975,671
975,671
Authorized Distributors
0
3
3
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13.5 V
13.5 V
13.5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
ON SEMICONDUCTOR NCP1562ADR2G PWM Controller, 100V-23.2V supply, 1 MHz, 2.5A out, SOIC-16
Ic,smps Controller,voltage-Mode,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G
Texas InstrumentsUC2825DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3825DW
PWM CONTROLLER, SMD, SOIC16, 3825; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUCC2810DW
Dual channel synchronized current mode PWM, -40C to 85C 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UC28025DWG4 provided by its distributors.

TEXAS INSTRUMENTS UC28025DWG4PWM Controller, 30V-9V supply, 1 MHz, 13.5V/200mA out, SOIC-16
Double ended economy high speed PWM controller 16-SOIC -40 to 105
UC28025 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 60ns 200mA 473.692182mg 13.5V
PWM CONTROLLER, SMD, 28025, SOIC16; Tension, entrée: 30V; Tension, sortie: 13.5V; Courant, sortie: 200mA; Tension, alimentation min.: 9V; Tension, alimentation max..: 30V; Type de boîtier de contrôleur: SOIC; Nombre de broches
Pwm Controller, Smd, 28025, Soic16; Input Voltage:30V; Output Voltage:13.5V; Output Current:200Ma; Supply Voltage Min:9V; Supply Voltage Max:30V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:1Mhz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC28025DWG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC28025DWG4 .