Texas Instruments UCC2810DW

Dual channel synchronized current mode PWM, -40C to 85C 16-SOIC -40 to 85
$ 3.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2810DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.03%

CAD Models

Download Texas Instruments UCC2810DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.903
$ 3.544
$ 3.544
Stock
277,926
6,871,288
6,871,288
Authorized Distributors
5
5
5
Topology
Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
1.2 V
1.2 V
1.2 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC2825DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3825DW
PWM CONTROLLER, SMD, SOIC16, 3825; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
ON SEMICONDUCTOR NCP1562ADR2G PWM Controller, 100V-23.2V supply, 1 MHz, 2.5A out, SOIC-16
Texas InstrumentsUC28025DWR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Ic,smps Controller,voltage-Mode,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G

Descriptions

Descriptions of Texas Instruments UCC2810DW provided by its distributors.

Dual channel synchronized current mode PWM, -40C to 85C 16-SOIC -40 to 85
TEXAS INSTRUMENTS UCC2810DW.IC, CONTROLLER, PWM, DUAL, 16-SOIC
Current Mode PWM Controller 1A 1000kHz 16-Pin SOIC Tube
DC-DC Converter, Boost/Flyback/Forward, 8.3V~11V In, 5V Out, 1A, 1MHz, 49%, No Isolation, SOIC-16, SMD
1 A DUAL SWITCHING CONTROLLER 1100 kHz SWITCHING FREQ-MAX PDSO16
PWM Power Supply Controllers Dual Ch Sync Current Mode
IC, CURRENT MODE PWM, 10V, 16-SOIC
DUAL CHANNEL SYNCH CUR MODE PWM<AZ
UCC2810 DUAL CHANNEL SYNCHRONIZE
IC, CONTROLLER, PWM, DUAL, 16-SOIC; Frequency:1MHz; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Output Type:Current; Termination Type:SMD; Voltage Vcc:10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2810DW.