Texas Instruments UC2715DP

Complementary Switch FET Drivers with Auxiliary Output 16-SOIC -40 to 85
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2715DP.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2715DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.384
Stock
414,930
198,515
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Frequency
1 MHz
1 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
20 V
20 V

Related Parts

Texas InstrumentsUC3715DP
Complementary Switch FET Drivers with Auxiliary Output 16-SOIC 0 to 70
Texas InstrumentsUC3706DWTR
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 40-ns fall time, and dual-inputs for each output 16-SOIC 0 to 70
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of Texas Instruments UC2715DP provided by its distributors.

Complementary Switch FET Drivers with Auxiliary Output 16-SOIC -40 to 85
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:7V; Supply Voltage Max:20V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Fall Time, tf:25ns; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These two families of high speed drivers are designed to provide drive waveforms for complementary switches. Complementary switch configurations are commonly used in synchronous rectification circuits and active clamp/reset circuits, which can provide zero voltage switching. In order to facilitate the soft switching transitions, independently programmable delays between the two output waveforms are provided on these drivers. The delay pins also have true zero voltage sensing capability which allows immediate activation of the corresponding switch when zero voltage is applied. These devices require a PWM-type input to operate and can be interfaced with commonly available PWM controllers. In the UC1714 series, the AUX output is inverted to allow driving a p-channel MOSFET. In the UC1715 series, the two outputs are configured in a true complementary fashion.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.