Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UAF42AUE4

TEXAS INSTRUMENTS UAF42AUE4 Analogue Filter, Universal, 2nd, 3, 6 V, 18 V, SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UAF42AUE4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages30 years ago

element14 APAC

Mouser

Newark

Farnell

CAD Models

Download Texas Instruments UAF42AUE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.91
Stock
47,616
235,687
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
6 V
12 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

onsemiSA571DR2G
SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W
onsemiSA571DG
SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W
Texas InstrumentsUAF42AU
TEXAS INSTRUMENTS UAF42 AU Analogue Filter, Universal, 2nd, 3, 6 V, 18 V, SOIC
onsemiSA572DG
SA572DG Series 22 V 20 kHz Bw Programmable Analog Compandor - SOIC-16W
MicrochipMIC4469YWM
IC GATE DRVR LOW-SIDE 16SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
MicrochipTC4469COE
IC GATE DRVR LOW-SIDE 16SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"

Descriptions

Descriptions of Texas Instruments UAF42AUE4 provided by its distributors.

TEXAS INSTRUMENTS UAF42AUE4 Analogue Filter, Universal, 2nd, 3, 6 V, 18 V, SOIC
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp buffer circuit 10.3mm 7mA 15V 85C
Active Filter Quad SW-CAP UNIV 2nd Order 100kHz 16-Pin SOIC Tube
Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Universal, PDSO16
Universal Active Filter 16-SOIC -25 to 85
Universal Active Filters Universal Active Filter
IC, UNIVERSAL ACTIVE FILTER, SOIC16
IC,UAF42AUE4,UNIVERSAL ACTIVE FILTER <AZ
IC, UNIVERSAL ACTIVE FILTER, SOIC16; IC Filter Type:Universal; Filter Order:2nd; No. of Filters:3; Cutoff Frequency:100kHz; Supply Voltage Range:± 6V to ± 18V; Operating Temperature Range:-25°C to +85°C; Filter IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (15-Dec-2010); Base Number:42; Filter Class:2nd Order; Filter Response:Low Pass, High Pass, Band Pass, Band Reject; IC Generic Number:42; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -UAF42AUE4