Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UAF42AP

Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Universal, PDIP14
$ 27.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UAF42AP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet15 pages30 years ago

Upverter

Farnell

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.36%

CAD Models

Download Texas Instruments UAF42AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Ic, automotive, lin Transceiver, dip,14Pin,; |Microchip Technology MCP2022-500E/P
MicrochipRE46C105E14F
MICROCHIP RE46C105E14F HORN DRV, W/VREG, LED, BATT DET, 14PDIP
Texas InstrumentsDS14C88N/NOPB
ROHS3Compliant Driver Through Hole Obsolete interface driver 0C~70C 4.5V~12.6V
Analog DevicesDG212DJ+
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Texas InstrumentsSN75182N
RECEIVER, LINE; PDIP; 4.2 MA (TYP.) @ 15 V; 1150 MW @ 25 DEGC; 260 DEGC @ 10 S
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UAF42AP provided by its distributors.

Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Universal, PDIP14
Active Filter Quad SW-CAP UNIV 2nd Order 100kHz 14-Pin PDIP Tube
Universal Active Filter 14-PDIP
CONTINUOUS TIME FILTER RESISTOR PROGRAMMABLE UNIVERSAL PDIP14
Texas Instruments active filter, UAF42series, maximum2level, 14Pin
Analogue Filter, Universal, 2nd, 3, 6 V, 18 V, DIP
Ic, Filter Universal Active, Dip14; |Texas Instruments UAF42AP
Tube UAF42 Universal Continuous-Time ACTIVE (Last Updated: 4days ago) interface filter 15V 19.3mm 100kHz 85C
IC, FILTER UNIVERSAL ACTIVE, DIP14; IC Filter Type:Universal; Filter Order:2nd; No. of Filters:3; Cutoff Frequency:100kHz; Supply Voltage Range:± 6V to ± 18V; Operating Temperature Range:-25°C to +85°C; Filter IC Case Style:DIP; No. of Pins:14; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:DIP; Base Number:42; Filter Class:Universal Active; Filter Response:Low Pass, High Pass, Band Pass, Band Reject; IC Generic Number:42; Logic Function Number:42; Supply Voltage Max:18V; Supply Voltage Min:6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UAF42AP .
  • UAF42AP..