Texas Instruments UA9637ACP

EAR99 UA9637 Tube RS422RS423 interface transceiver 5V 50mA 440.409842mg 10Mbps
$ 1.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9637ACP.

TME

Datasheet15 pages14 years ago

Texas Instruments

Farnell

Newark

HQonline

Inventory History

3 month trend:
+11.50%

CAD Models

Download Texas Instruments UA9637ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.434
$ 36.508
Stock
215,022
28,120
Authorized Distributors
4
0
Case/Package
PDIP
CDIP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
0
-
Number of Receivers
2
2
Data Rate
10 Mbps
-
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUA9639CP
EAR99 UA9639 Tube RS422RS423 interface driver 5V 1.1mA 440.409842mg 10Mbps
Texas InstrumentsSN75176BP
Texas Instruments SN75176BP Linear IC Differential Bus-Transceiver DIP8
Texas InstrumentsSN75176AP
EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 440.409842mg 35ns

Descriptions

Descriptions of Texas Instruments UA9637ACP provided by its distributors.

EAR99 UA9637 Tube RS422RS423 interface transceiver 5V 50mA 440.409842mg 10Mbps
RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 1.1 MA (TYP.); 35 MA (TYP.)
DUAL DIFFERENTIAL LINE RECEIVER Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8
Differential Line Receiver, Dual; Device Type:Differential Receiver; Ic Interface Type:Rs422, Rs423; No. Of Receivers:2Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dip; No. Of Pins:8Pins; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS UA9637ACP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA-9637-ACP
  • UA9637ACP .
  • UA9637ACP...