Texas Instruments UA9636ACPE4

Driver; 12 V; 8-LEAD SOIC; Pcb Mount; 2; 0.8 (max.) V; 2 (min.) V; 5.6 (typ.) V
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9636ACPE4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
-2.35%

CAD Models

Download Texas Instruments UA9636ACPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.022
$ 1.022
Stock
158,602
680,771
680,771
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
7 kbps
7 kbps
7 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75150P
Integrated Circuit Interface Line Driver; CH:2; RS-232; -15-15V; 0+70 deg.C; THT; DIP8
Texas InstrumentsUA9638CP
Dual H-S Diff Line Driver/Lin. Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS UA9638CP.
Texas InstrumentsUA9638CPE4
DRIVER; 5 V; 8-LEAD PDIP; PCB MOUNT; 50 (MAX.) MA; -50 (MAX.) MA; 2; 2 (MIN.) V

Descriptions

Descriptions of Texas Instruments UA9636ACPE4 provided by its distributors.

DRIVER; 12 V; 8-LEAD SOIC; PCB MOUNT; 2; 0.8 (MAX.) V; 2 (MIN.) V; 5.6 (TYP.) V
Dual Line Driver With Adjustable Slew ate 8-PDIP 0 to 70
Dual Transmitter RS-232/RS-423 8-Pin PDIP Tube
18mA RS-232,RS-423 0 2 Driver 10.8V ±13.2V 7Kbps PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
RS-232 Interface ICs Dual W/Adj Slew Rate Line Driver
DUAL LINE DRIVER/LINEAR, INTERFACE<AZ
UA9636A DUAL LINE DRIVER WITH AD
LINE DRIVER DUAL RS423, 9636, DIP8; Device Type:Line; IC Interface Type:RS232, RS423; No. of Drivers:2Drivers; Supply Voltage Min:10.8V; Supply Voltage Max:13.2V; Driver Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:9636; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:Dual RS-423 Programmable; Logic Function Number:9636; Operating Temperature Range:0°C to +70°C; Output Voltage Max:6V; Propagation Delay:1.1ps; Supply Voltage Range:± 10.8V to ± 13.2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA9636ACPE4 .