Texas Instruments UA9636ACP

IC INTERFACE Driver RS232, RS423 7kbps ±10.8V - ±13.2V 8-DIP Tube
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9636ACP.

TME

Datasheet15 pages12 years ago

Texas Instruments

Mouser

HQonline

Newark

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments UA9636ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.022
$ 0.318
$ 0.318
Stock
328,286
186,893
186,893
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
1
1
Number of Receivers
-
-
-
Data Rate
7 kbps
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75150P
Integrated Circuit Interface Line Driver; CH:2; RS-232; -15-15V; 0+70 deg.C; THT; DIP8
Texas InstrumentsUA9638CP
Dual H-S Diff Line Driver/Lin. Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS UA9638CP.
Texas InstrumentsUA9638CPE4
DRIVER; 5 V; 8-LEAD PDIP; PCB MOUNT; 50 (MAX.) MA; -50 (MAX.) MA; 2; 2 (MIN.) V

Descriptions

Descriptions of Texas Instruments UA9636ACP provided by its distributors.

IC INTERFACE Driver RS232, RS423 7kbps ±10.8V - ±13.2V 8-DIP Tube
Driver;12 V;8-LEAD P-DIP;PCB Mount; 0.8 (MAX.) V; 2 (MIN.) V;5.6 (TYP.) V
Dual Transmitter RS-232/RS-423 8-Pin PDIP Tube / IC DUAL LINE DRIVER 8-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA 9636ACP
  • UA9636ACP.