Texas Instruments UA9637ACD

EAR99 UA9637 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 10Mbps
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9637ACD.

element14 APAC

Datasheet15 pages14 years ago

Texas Instruments

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.47%

CAD Models

Download Texas Instruments UA9637ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.822
$ 0.822
Stock
267,917
486,881
486,881
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75179BD
IC TRANSCEIVER FULL 1/1 8SOIC "1/1 Transceiver Full RS422, RS485 8-SOIC"
Texas InstrumentsSN75179BDR
Other Interface ICs; SN75179BDR; TEXAS INSTRUMENTS; 8; 5.25 V; 4.75 V; SOIC
Texas InstrumentsSN75179BDRG4
EAR99 SN75179 Tape & Reel (TR) RS422RS485 interface receiver 5V 0.00002A 72.603129mg 40ns

Descriptions

Descriptions of Texas Instruments UA9637ACD provided by its distributors.

EAR99 UA9637 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 10Mbps
DUAL DIFFERENTIAL LINE RECEIVER Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8
Dual Differential Line eceiver 8-SOIC 0 to 70
Texas Instruments line receiver, SOICencapsulation, 8Pin
Dual Differential Line Receiver, 10Mbps, 5V, 8-SOIC
Dual Receiver RS-422/RS-423 8-Pin SOIC Tube
DUAL DIFF LINE RECEIVER/LINEAR,INTERFACE
Texas Instruments UA9637ACD ラインレシーバ
RS APAC
Dual Diff Line Receiver, Smd, 9637; Device Type:Line Receiver; Ic Interface Type:Rs422, Rs423; No. Of Receivers:2Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:8Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UA9637ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA9637ACD.