What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UA78M33CDCYRG3

Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M33CDCYRG3.

Newark

Datasheet28 pages11 years ago
Datasheet23 pages14 years ago
Datasheet22 pages9 years ago
Datasheet22 pages11 years ago

Texas Instruments

Jameco

Inventory History

3 month trend:
-3.04%

CAD Models

Download Texas Instruments UA78M33CDCYRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.298
$ 0.298
Stock
1,276,885
1,397,283
1,397,283
Authorized Distributors
3
3
3
Min Input Voltage
5.3 V
5.3 V
5.3 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M33CDCYRG3.

Related Parts

Texas InstrumentsUA78M33QDCYRG4Q1
80dB(120Hz) 4.5mA Fixed 500mA 1 3.3V 5.3V 3.3V 25V 2V@ 350mA 100 mV 100mV SOT-223-4 , 1.8mm
Texas InstrumentsUA78M05CDCYR
80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV SOT-223-4 1.8mm
Texas InstrumentsUA78M08CDCYR
LINEAR VOLTAGE REGULATOR, 8V, SOT-223-4;; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments UA78M33CDCYRG3 provided by its distributors.

Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R
500mA 35V linear voltage regulator 4-SOT-223 0 to 125
80dB(120Hz) 4.5mA Fixed 500mA 1 3.3V 5.3V 3.3V 25V 2V@ 350mA 100mV 100mV SOT-223-4 , 6.5mm*3.5mm*1.6mm
LINEAR VOLTAGE REGULATOR 3.3V SOT-223-4, FULL REEL
Fixed Positive Standard Regulator, 3.3V, BIPolar, PDSO4
IC REG LIN 3.3V 500MA SOT-223-4
UA78M33 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 500mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.