Texas Instruments UA78M08CDCYR

LINEAR VOLTAGE REGULATOR, 8V, SOT-223-4; ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M08CDCYR.

element14 APAC

Datasheet28 pages11 years ago

Texas Instruments

Farnell

Augswan

Newark

Inventory History

3 month trend:
+49.27%

CAD Models

Download Texas Instruments UA78M08CDCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.928
$ 1.339
$ 1.339
Stock
703,550
33,022,665
33,022,665
Authorized Distributors
5
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
8 V
8 V
8 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Output Voltage
8 V
8 V
8 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M08CDCYR.

Related Parts

Texas InstrumentsUA78M33CDCYR
Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsUA78M05CDCYR
IC REG LDO 5V 0.5A SOT223 / LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsUA78M33QDCYRG4Q1
Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments UA78M08CDCYR provided by its distributors.

LINEAR VOLTAGE REGULATOR, 8V, SOT-223-4;; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Standard Regulator Pos 8V 0.5A 4-Pin(3+Tab) SOT-223 T/R
500mA 35V linear voltage regulator 4-SOT-223 0 to 125
Fixed Positive Standard Regulator, BIPolar, PDSO4
IC REG LINEAR 8V 500MA SOT-223-4
LDO Regulator, Fixed, +500mA, 8V-25V In, 8V-10.5V Out, 2V@350mA Drop, 4.6mA Iq, 80dB(120Hz) PSRR, SOT-223-4, SMD, 6.5mm × 3.5mm × 1.6mm
UA78M 500-MA, 25-V LINEAR VOLTAG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M08CDCYR .