Texas Instruments UA78M08CDCY

500mA 35V linear voltage regulator 4-SOT-223 0 to 125
$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M08CDCY.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

Farnell

Newark

Augswan

Sierra IC

Inventory History

3 month trend:
+2.61%

CAD Models

Download Texas Instruments UA78M08CDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 0.93
$ 0.93
Stock
1,505,546
294,522
294,522
Authorized Distributors
5
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
8 V
8 V
8 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Output Voltage
8 V
8 V
8 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M08CDCY.

Related Parts

Texas InstrumentsUA78M05CDCYR
IC REG LDO 5V 0.5A SOT223 / LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsUA78M33QDCYRG4Q1
Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsUA78M33CDCYR
Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments UA78M08CDCY provided by its distributors.

500mA 35V linear voltage regulator 4-SOT-223 0 to 125
80dB(120Hz) 4.6mA positive electrode Fixed 500mA 1 8V 10.5V 8V 25V 2V@ 350mA 160mV 100mV SOT-223-4 SMD mount 6.5mm*3.5mm*1.6mm
IC, VOLT REG POS 0.5A SOT-223-4; Primary Input Voltage:14V; Output Voltage Fixed:8V; Dropout Voltage Vdo:2V; No. of Pins:4; Output Current:500mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:0°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:78; Input Voltage Max:25V; No. of Outputs:1; Output Current Max:500mA; Output Voltage:8V; Output Voltage Max:8V; Package / Case:SOT-223; Supply Voltage Max:25V; Supply Voltage Min:10.5V; Termination Type:SMD; Voltage Regulator Type:3-Terminal Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M08CDCY.