Texas Instruments UA78M33CDCYG3

Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M33CDCYG3.

Newark

Datasheet28 pages11 years ago
Datasheet22 pages10 years ago
Datasheet22 pages12 years ago
Datasheet23 pages14 years ago

Texas Instruments

iiiC

Verical

Inventory History

3 month trend:
-6.85%

CAD Models

Download Texas Instruments UA78M33CDCYG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.31
$ 0.31
Stock
219,009
484,560
484,560
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.1 V
3.1 V
3.1 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
5.3 V
5.3 V
5.3 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M33CDCYG3.

Related Parts

Texas InstrumentsUA78M33QDCYRG4Q1
Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsUA78M05CDCYR
IC REG LDO 5V 0.5A SOT223 / LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsUA78M08CDCYR
LINEAR VOLTAGE REGULATOR, 8V, SOT-223-4;; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments UA78M33CDCYG3 provided by its distributors.

Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube
500mA 35V linear voltage regulator 4-SOT-223 0 to 125
80dB(120Hz) 4.5mA Positive Fixed 500mA 1 3.3V 5.3V 3.3V 25V 2V@350mA 100mV 100mV SOT-223-4 SMD 6.5mm × 3.5mm × 1.6mm
5V, 500MA FIXED POSITIVE VOLTAGE REGULATOR<AZ
IC REG LIN 3.3V 500MA SOT-223-4
3.3 V FIXED POSITIVE REGULATOR PDSO4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.