Microchip MCP1825T-3002E/DC

IC REG LINEAR 3V 500MA SOT223-5 / 500 mA, Low Voltage, Low Quiescent Current LDO Regulator
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1825T-3002E/DC.

Augswan

Datasheet38 pages18 years ago

Microchip

TME

Farnell

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MCP1825T-3002E/DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-10
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP38693MP-1.8/NOPB
500-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38693MP-ADJ/NOPB
500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38693MP-5.0/NOPB
500-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125

Descriptions

Descriptions of Microchip MCP1825T-3002E/DC provided by its distributors.

IC REG LINEAR 3V 500MA SOT223-5 / 500 mA, Low Voltage, Low Quiescent Current LDO Regulator
IC; Linear Regulator; Max. Input; 6V; Output; 3V; 500MA; Accuracy; 0.5%; SOT223-5
LDO Regulator Pos 3V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R
60dB(100Hz) 220μA positive electrode Fixed 500mA 1 3V 2.1V 3V 6V 350mV@ 500mA 0.5%(Typ) 0.05(Typ) SOT-223-5 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
IC, LDO, 3.0V, 500MA, SOT-223-5; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Drop
IC, LDO, 3.0V, 500MA, SOT-223-5; Primary Input Voltage:6V; Output Voltage Fixed:3V; Dropout Voltage Vdo:210mV; No. of Pins:5; Output Current:500mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Input Voltage Max:6V; Input Voltage Min:2.1V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage:3V; Output Voltage Max:3V; Package / Case:SOT-223; Supply Voltage Max:6V; Supply Voltage Min:2.1V; Termination Type:SMD; Voltage Regulator Type:Fixed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825T-3002EDC
  • MCP1825T3002E/DC
  • MCP1825T3002EDC