Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78M05CKCSE3

Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube
$ 2.603
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05CKCSE3.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet28 pages11 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages19 years ago

DigiKey

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments UA78M05CKCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.603
$ 0.272
$ 0.272
Stock
187,378
1,149,366
1,149,366
Authorized Distributors
4
6
6
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
62 dB
62 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78M05IKCS
Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsUA78M05IKCSE3
Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsUA78M33CKCSE3
Standard Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsL78M05CP
L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-220FP
MC78M05ACTG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 5 V, +/-2%, 3-PIN TO-220
onsemiLM78M05CT
Standard Regulator Pos 5V 0.7A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Texas Instruments UA78M05CKCSE3 provided by its distributors.

Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube
500mA 35V linear voltage regulator 3-TO-220 0 to 125
IC REG LINEAR 5V 500MA TO220-3
UA78M05 Tube Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 2V 4.7mm 500mA 0C~125C
80dB(120Hz) 4.5mA positive electrode Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100 mV 100mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
5 V FIXED POSITIVE REGULATOR PSFM3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.