Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78M05CV

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220, Is 6MA, Vo 5V, Vn 40UV
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M05CV.

IHS

Datasheet45 pages6 years ago
Datasheet12 pages26 years ago

Upverter

element14 APAC

Augswan

Nu Horizons

Inventory History

3 month trend:
-26.08%

CAD Models

Download STMicroelectronics L78M05CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 2.375
$ 2.375
Stock
947,867
6,798,672
6,798,672
Authorized Distributors
6
4
4
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
4.75 V
-
-
Max Output Voltage
5.25 V
5 V
5 V
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
62 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78M05ABV
Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 0.5A Out, TO-220-3
STMicroelectronicsL78M12CV
STMicroelectronics Linear Regulator, 12V Out, 500mA Max, Single Ch, TO-220, TH, 3-Pin
STMicroelectronicsL78M09CV
L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of STMicroelectronics L78M05CV provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 5V, VN 40UV
STMicroelectronics Linear Voltage Regulator, 5V Output, 500mA Max, Single Channel, TO-220, TH, 3-Pin
Standard Regulator 5 Volt 0.5 Amp 3 Pin 3+ Tab TO-220 Tube
L78M Series 4.75 V 0.5 A Fixed Through Hole Voltage Regulator - TO-220-3
PRECISION 500 MILLI AMP REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PSFM3
Linear Fixed Voltage Regulator, 5V, 500mA, TO-220
5V 500mA Positive LDO Regulator, TO Package, 35V In
IC, REGULATOR +5.0V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 7V; Input Voltage Max: 35V; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temp
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 78M05 CV
  • L78M05CV.