Texas Instruments UA78M05IKCS

Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube
$ 2.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05IKCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages11 years ago
Datasheet28 pages11 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Augswan

HQonline

iiiC

Newark

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments UA78M05IKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.633
$ 0.344
$ 0.344
Stock
2,000,319
795,401
795,401
Authorized Distributors
4
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5.25 V
5.25 V
Min Output Voltage
-
4.75 V
4.75 V
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
62 dB
62 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78M05CKCSE3
Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsL78M05CP
STMicroelectronics Linear Regulator, 5V Out, 500mA Max, Single, TO-220FP, TH, 3-Pin
Texas InstrumentsUA78M33CKCSE3
Standard Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube
MC78M05ACTG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 5 V, +/-2%, 3-PIN TO-220
Texas InstrumentsUA78M08CKCS
80dB(120Hz) Fixed 500mA 1 8V 25V 2V@ 350mA TO-220-3 Through hole mounting
MC78M00A Series 0.5A 12 V Fixed Output Through Hole LDO Voltage Regulator-TO-220

Descriptions

Descriptions of Texas Instruments UA78M05IKCS provided by its distributors.

Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube
80dB(120Hz) 4.5mA positive electrode Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
Voltage Regulator; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:25V; Output Voltage Max:5V; Output Current Max:500mA; Dropout Voltage, Vdo:2V; No. of Outputs:1; Supply Voltage Min:7V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.