STMicroelectronics L78L09ACZ-TR

L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L09ACZ-TR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
-5.76%

CAD Models

Download STMicroelectronics L78L09ACZ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.155
$ 0.155
Stock
782,743
20,632,708
20,632,708
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
11.5 V
11.5 V
11.5 V
Max Input Voltage
23 V
24 V
24 V
Min Output Voltage
8.55 V
8.6 V
8.6 V
Max Output Voltage
9.45 V
9.4 V
9.4 V
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
57 dB
57 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsL78L08ACZTR
STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
STMicroelectronicsL78L09ABZ
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L33ACZTR
L78L Series 3.3 V 100 mA Fixed Positive Voltage Regulator - TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
LDO Regulator Pos 18V 0.1A 3-Pin TO-92R Ammo

Descriptions

Descriptions of STMicroelectronics L78L09ACZ-TR provided by its distributors.

L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronics Linear Regulator, 9.45V Out, 100mA Max, Single Ch, TO-92, TH, 3-Pin
L78L09ACZ-TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 9.45 V, 3-PIN TO-92
9V 100mA LDO Linear Voltage Regulator, TO-92, 30V In
Linear Volt Reg, 9V, 0.1A, To-92-3; |Stmicroelectronics L78L09ACZ-TR
Standard Regulator Pos 9V 0.1A 3-Pin TO-92 T/R
LINEAR VOLT REG, 9V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Input Voltage Max: 30V; Product Range: 9V 100mA Linear Voltage Regu
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 9VBIPolar
L78L09 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 3.94mm 100mA 0C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L09ACZTR