Texas Instruments UA78L08CD

Standard Regulator Pos 8V 0.1A 8-Pin SOIC Tube
$ 0.154

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L08CD.

Texas Instruments

Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA78L08CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.102
$ 0.102
Stock
278,146
325,527
325,527
Authorized Distributors
2
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
8.8 V
8.8 V
Min Output Voltage
-
7.2 V
7.2 V
Output Voltage
8 V
8 V
8 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
10.5 V
8.5 V
8.5 V
Max Input Voltage
23 V
20 V
20 V

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
Texas InstrumentsUA78L15ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsMC79L05ACDR
100-mA, negative linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments UA78L08CD provided by its distributors.

Standard Regulator Pos 8V 0.1A 8-Pin SOIC Tube
4mA positive electrode Fixed 10.5V 8V 23V 80mV 200mV SOP standard mounting,SMD mount 1.5mm(height)
8 V FIXED POSITIVE REGULATOR PDSO8
Voltage Regulator; Dropout Voltage, Vdo:1.7V; Output Current:100mA; No. of Outputs:1; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Input Voltage Primary Max:23V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.