Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L02ACLPE3

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L02ACLPE3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet27 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet27 pages15 years ago
Datasheet24 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA78L02ACLPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.196
Stock
365,265
560,043
Authorized Distributors
1
2
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.6 V
2.6 V
Output Current
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
51 dB
Case/Package
TO-92
TO-92
Number of Pins
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78L05AILPR
IC REG LINEAR 5V 100MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Texas InstrumentsUA78L06ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05ACLPRE3
IC REG LINEAR 5V 100MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92R
LDO Regulator Pos 5V 0.1A 3-Pin TO-92R Ammo
3-Terminal 0.1A Positive Voltage Regulator | IC REG LINEAR 5V 100MA TO92-3

Descriptions

Descriptions of Texas Instruments UA78L02ACLPE3 provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
51dB(120Hz) 3.6mA positive electrode Fixed 100mA 1 2.6V 4.75V 2.6V 20V 1.7V@ 40mA 50 mV 100mV TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
UA78L02 Bulk Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~125C
Voltage Regulator; Dropout Voltage, Vdo:1.7V; Output Current:100mA; No. of Outputs:1; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.