Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA7810CKCSE3

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7810CKCSE3.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet28 pages11 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages19 years ago

DigiKey

Inventory History

3 month trend:
-2.64%

CAD Models

Download Texas Instruments UA7810CKCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.547
$ 0.547
Stock
159,055
232,688
232,688
Authorized Distributors
2
3
3
Min Input Voltage
12.5 V
12.5 V
12.5 V
Max Input Voltage
28 V
28 V
28 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
10 V
10 V
10 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
71 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUA7812CKCSE3
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7812CP
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 12V, VI 19V
Texas InstrumentsUA7808CKCT
IC REG LINEAR 8V 1.5A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
STMicroelectronicsL7808ABV-DG
IC REG LINEAR 8V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7815CP
L7815CP, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 15 V, 3-PIN TO-220FP

Descriptions

Descriptions of Texas Instruments UA7810CKCSE3 provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Voltage Regulator Fixed 1.5A 78dB(120Hz) 8mA Positive 10V-28V In 10V-12.5V Out 2V@1A Drop 200mV TO-220-3 TH 10.16mm × 4.58mm × 8.7mm
UA7810 Tube Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2V 4.7mm 1.5A 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.