Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA7812CKCSE3

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7812CKCSE3.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+8.92%

CAD Models

Download Texas Instruments UA7812CKCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 0.274
$ 0.274
Stock
179,503
1,619,714
1,619,714
Authorized Distributors
4
6
6
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
12 V
12 V
12 V
Output Current
-
1 A
1 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
71 dB
60 dB
60 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCSE3
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7810CKCSE3
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7815CP
L7815CP, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 15 V, 3-PIN TO-220FP
STMicroelectronicsL7812CP
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 12V, VI 19V
STMicroelectronicsL7808ABV-DG
IC REG LINEAR 8V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220

Descriptions

Descriptions of Texas Instruments UA7812CKCSE3 provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
78dB(120Hz) 8mA positive electrode Fixed 1.5A 1 12V 14.5V 12V 30V 2V@ 1A 240mV 240mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
UA7812 Tube Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2V 4.7mm 1.5A 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.