Texas Instruments TXS0102DCTT

2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0102DCTT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet33 pages11 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages24 years ago

Newark

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-88.71%

CAD Models

Download Texas Instruments TXS0102DCTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.274
$ 0.274
Stock
301,228
1,044,501
1,044,501
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
260 ns
260 ns
260 ns
Data Rate
24 Mbps
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC2T45DCTR
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85
Texas InstrumentsSN74LVC2T45DCTT
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85
Texas InstrumentsSN74LVC2T45DCTRE4
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TXS0102DCTT provided by its distributors.

2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85
2.3V~5.5V 1 2 1.65V~3.6V 24Mbps TSSOP-8-3mm Translators / Level Shifters ROHS
Logic IC Operating temperature: -40...85 °C Series: TXS0102 Function: 2-Bit / Bidirectional / Push-Pull / Open-Drain Manufacturer: Texas Instruments Output type: Non-Inverted Package: SSOP-8 Technology: CMOS Transmission rate: 24 Mbps
Translator, Voltage Level, 2Bit, Sm8; No. Of Inputs:2; Output Current:1Ma; Propagation Delay:165Ns; No. Of Pins:8Pins; Logic Case Style:Ssop; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0102DCTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0102DCTT .
  • TXS0102DCTT.