Texas Instruments SN74LVC2T45DCTR

2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2T45DCTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages24 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-39.35%

CAD Models

Download Texas Instruments SN74LVC2T45DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.825
$ 0.825
Stock
1,611,431
417,489
417,489
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
45.2 ns
17.7 ns
17.7 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN74LVC2G126DCTR
1 32mA 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G125DCTR
Buffer/Line Driver 2 Channel Non-Inverting 3-ST CMOS 8-Pin SSOP Tape and Reel
Texas InstrumentsSN74LVC2G157DCTR
Single 2-Line to 1-Line Data Selector/Multiplexer 8-SSOP -40 to 85
Multiplexer 1-Element CMOS 2-IN 8-Pin SSOP T/R
NOR Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
NAND 7W00 TC7W Tape & Reel (TR) logic gate circuit 13ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74LVC2T45DCTR provided by its distributors.

2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85
Texas Instruments Voltage Level Shifter, Bus Transceiver, SM Package, 8-Pin
Logic IC Operating temperature: -40...+85 °C Series: SN74LVC2T45 Function: 2-Bit / Dual / Non-Inverter / Transceiver Manufacturer: Texas Instruments Package: SM-8 Technology: LVC2T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2T45DCTR .
  • SN74LVC2T45DCTR.