Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TXS0101DBVT

1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0101DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-9.18%

CAD Models

Download Texas Instruments TXS0101DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.312
$ 0.312
Stock
475,541
812,686
812,686
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
27 ns
260 ns
260 ns
Data Rate
24 Mbps
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0101DBVT.

Related Parts

Texas InstrumentsSN74LVC1T45DBVRE4
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
Texas InstrumentsSN74LVC1T45DBVRG4
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
Texas InstrumentsTXB0101DBVT
One-bit bidirectional voltage-level shifter with auto direction sensing and ±15kV ESD protection 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TXS0101DBVT provided by its distributors.

1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R
IC TRANSLATOR BIDIR SOT23-6 Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-23-6
Ic,Translator, Other/Special/Miscellaneous,Tsop,6Pin,Plastic
Voltage Level Translator, Push-Pull, Open Drain, 24Mbps, 2.3V~5.5V, 1.65V~3.6V, SOT-23-6, SMD, Adhesive Mount, 1.3mm H
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSO6
IC TRNSLTR BIDIRECTIONAL SOT23-6
IC V-LEVEL TRANSL BI-DIR SOT23-6
IC REG LIN 3.3V 500MA 20HTSSOP
SPECIALTY INTERFACE CIRCUIT PDSO6
1-BIT BIDIRECTIONAL VOLTAGE-LEVE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.