Texas Instruments SN74LVC1T45DBVRE4

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45DBVRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago

Upverter

Newark

Jameco (USA)

Inventory History

3 month trend:
-30.75%

CAD Models

Download Texas Instruments SN74LVC1T45DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.243
$ 0.243
Stock
201,322
5,588,358
5,588,358
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
3.9 ns
3.9 ns
3.9 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
5.5 mV
5.5 mV
Max Supply Voltage
5.5 V
1.65 V
1.65 V
Quiescent Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC1G386DBVR
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SOT-23 -40 to 125
Texas Instruments74LVC1G332DBVRG4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G27DBVRE4
Single 3-Input Positive-NOR Gate 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1T45DBVRE4 provided by its distributors.

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
NON INVERTING BUS TRANSCEIVER, SOT-23, FULL REEL
IC BUS TRANSCVR TRI-ST SOT23-6
Voltage Level Translator 17.7ns Tri-State Non-Inverting 1-Ch 1-Ch 1.65V 5.5V 420Mbps Bidirectional 1.65V~5.5V SOT-23-6 SMD Adhesive Mount 1.3mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.