Texas Instruments SN74LVC1T45DBVRG4

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
-90.85%

CAD Models

Download Texas Instruments SN74LVC1T45DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.243
$ 0.243
Stock
603,067
5,657,985
5,657,985
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
3.9 ns
3.9 ns
3.9 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
5.5 mV
5.5 mV
Max Supply Voltage
5.5 V
1.65 V
1.65 V
Quiescent Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN74LVC1G386DBVR
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC2G14DBVRG4
Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC2G04DBVRE4
Ic,Logic Gate,Dual Inverter,Lcx/Lvc-Cmos,Tsop,6Pin,Plastic

Descriptions

Descriptions of Texas Instruments SN74LVC1T45DBVRG4 provided by its distributors.

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
NON INVERTING BUS TRANSCEIVER, SOT-23-6, FULL REEL
IC BUS TRANSCVR TRI-ST SOT23-6
Voltage Level 33.7ns Tristate,Non-inverting 1 1 1.65V 5.5V 420Mbps Bidirectional 1.65V~5.5V 1.65V~5.5V SOT-23-6 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.